Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 800uH 3A SMT AEC-Q200 1,932In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel SMD/SMT 800 uH - 35 %, + 30 % 3 A 27 mOhms - 40 C + 120 C 13 mm 13 mm 8.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters Round Wire 130uH 17A DCR=3mOhms 40% 1,175In Stock
1,800Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters Round Wire 58uH 17A DCR=3mOhms 40% 1,049In Stock
Min.: 1
Mult.: 1
Reel: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 1,229In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 1.8 mH 2.5 A 80 mOhms 2.2 MHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC 1210 1000Ohm 250mA SMD NPB 5,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 1 kOhms 480 mA 350 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 1210 600Ohm 600mA SMD NPB 14,280In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel


Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER25 Planar, SMT 522In Stock
Min.: 1
Mult.: 1
Reel: 60

PCB Mount 1 Channel PH9408.xxxNLT SMD/SMT 160 uH 400 Ohms 35 % 36 A 1.3 mOhms 1.76 MHz - 40 C + 125 C 30.5 mm 27 mm 15 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 2012 360R AEC-Q200 6,054In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel AWCU SMD/SMT 360 Ohms 20 % 280 mA 450 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 22uH AEC-Q200 268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 22 uH 1.2 kOhms 30 % 200 mA 1 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 3,396In Stock
28,000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Common mode 2012 90R 17,037In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 500 mA 300 mOhms - 40 C + 105 C 2.05 mm x 1.25 mm x 1.9 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 357In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 23Z104S SMD/SMT 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Tube Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 220 Ohms 320mA DCR=400mOhms 2 Line 1,240In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount BWCU SMD/SMT 220 Ohms 20 % 320 mA 400 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 320In Stock
Min.: 1
Mult.: 1

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL,DUAL, XFMR-CMC, 1:1, 4.3KV 229In Stock
1,200Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 600

2 Channel BMS SMD/SMT 150 uH, 450 uH 450 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm Reel, Cut Tape Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1470uH .08Ohms 369In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 1.47 mH 35 % 2.8 A 80 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 590uH .021Ohms 8In Stock
1,920Expected 03/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 590 uH 35 % 5.6 A 21 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 5.6A 590uH 21mOhms 322In Stock
3,800On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 590 uH 35 % 5.6 A 21 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1170uH .2Ohms 973In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 1.17 mH 35 % 1.22 A 200 mOhms - 40 C + 120 C Polecat 12.7 mm 12.7 mm 5.46 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms 388In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 1.32 mH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms 59In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 1.32 mH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 220uH .06Ohms 526In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 220 uH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms 398In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 770 uH 35 % 4.7 A 40 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 880uH .11Ohms 471In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel P0473 SMD/SMT 880 uH 35 % 1.63 A 110 mOhms - 40 C + 120 C Polecat 12.7 mm 12.7 mm 5.46 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms 118In Stock
720Expected 08/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 530 uH 35 % 7.2 A 15 mOhms - 40 C + 120 C HCCI-68 28.19 mm 25.4 mm 10.03 mm Tray Common Mode Chokes SMT Common Mode Chokes