ICM0603
ICM-0805
ICM-1206
ICM1812
ICM-2020
ICM2020-A
ICM5050
ICM5050-A
ICM6050
ICM6050-A
ICMS2321-10
ICMS2321-11
ICMS2321-12
ICMS2321-13
ICMS2321-14
ICMS2321-15
ICMS2321-16
ICMS2321-17
IFLN-1210BE
IFLN-1210BE-A
10 uH
11 uH
22 uH
33 uH
51 uH
100 uH
280 uH
320 uH
480 uH
580 uH
700 uH
900 uH
1.3 mH
1.8 mH
2.3 mH
2.9 mH
3.6 mH
4.4 mH
5.2 mH
6.1 mH
22 Ohms
30 Ohms
45 Ohms
67 Ohms
80 Ohms
90 Ohms
100 Ohms
120 Ohms
160 Ohms
180 Ohms
200 Ohms
250 Ohms
260 Ohms
300 Ohms
370 Ohms
500 Ohms
540 Ohms
550 Ohms
600 Ohms
700 Ohms
- 30 %, + 50 %
20 %
25 %
30 %
40 %
50 %
200 mA
230 mA
260 mA
280 mA
300 mA
310 mA
330 mA
340 mA
350 mA
360 mA
370 mA
400 mA
450 mA
1.2 A
2.03 A
2.8 A
3 A
3.8 A
4.5 A
4.8 A
1.3 mOhms
1.5 mOhms
1.8 mOhms
2.1 mOhms
2.9 mOhms
3.5 mOhms
4 mOhms
4.9 mOhms
5 mOhms
6 mOhms
7 mOhms
7.4 mOhms
7.5 mOhms
7.7 mOhms
8 mOhms
10.5 mOhms
11.8 mOhms
12 mOhms
13 mOhms
13.9 mOhms
+ 85 C
+ 125 C
+ 130 C
+ 150 C
0603 (1608 metric)
0805 (2012 metric)
1206 (3216 metric)
1812 (4532 metric)
3325
4.5 mm x 3.2 mm x 3.0 mm
4841
5.5 mm x 5.5 mm x 3.5 mm
5047
5050 (1211 metric)
6050 (1513 metric)
6562
6855
SMD-4
1.6 mm
2 mm
3.2 mm
4.5 mm
5.5 mm
8.2 mm
10.69 mm
10.85 mm
10.97 mm
12 mm
12.5 mm
13.33 mm
13.589 mm
15 mm
15.39 mm
17.65 mm
23.3 mm
0.85 mm
1.2 mm
1.6 mm
2.5 mm
3.2 mm
5.21 mm
5.5 mm
6.3 mm
11 mm
11.98 mm
12.5 mm
13 mm
13.589 mm
15.39 mm
17.65 mm
21.7 mm
1.2 mm
1.25 mm
1.9 mm
2.5 mm
2.8 mm
3 mm
3.5 mm
6 mm
6.3 mm
8.51 mm
9.982 mm
12 mm
17 mm
Bulk
Cut Tape
MouseReel
Reel
Tray
Chokes
Common Mode Choke
Common Mode Chokes
Gapped Transformers
Automotive High Impedance
Common Mode Choke
High Current
High Impedance
High Reliability Common Mode Choke
Inductors
Signal Line
Surface Mount Common Mode Choke