Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 27,577In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 12,192In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 12,283In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 8,689In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 22uH 700mA .14Ohm 1,915In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel WE-SL3 SMD/SMT 22 uH 1.6 kOhms 700 mA 140 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type M Nancrystl 10kHz 2.5A 272In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 33 mH 50 % 2.5 A 90 mOhms - 40 C + 125 C 22 mm 13.5 mm 25 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Type S 32uH 100kHz 5.5mOhm 525In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB NiZn Radial 32 uH 30 % 8.5 A 5 mOhms - 25 C + 125 C 18.5 mm 14.5 mm 22 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2,172In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-ZB Line Choke 100MHz 3000Ohm 1,427In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ZB Radial 100 uH 3 kOhms 35 % 500 mA 170 mOhms - 40 C + 85 C 8 mm 3.5 mm 9.5 mm Bulk Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters MID-D11 10mH@10kH THT 370mA 2.5Ohm 812In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 10 mH 10 % 370 mA 2.5 Ohms 800 kHz - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x40uH 900mA 2,919In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMT Type SH 27 mH .6A 1.2Ohm 647In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel WE-LF SMT SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.478uH54Ohms 280mA AEC-Q200 2,059In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 478 nH 370 Ohms 280 mA 450 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMT Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5,625In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 0.9A 944In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 11 mH - 30 %, + 50 % 900 mA 430 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 1A 1,263In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 8 mH - 30 %, + 50 % 1 A 330 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LPCC CM Pwr Choke 330uH 12A 6mOhms 658In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LPCC Radial 330 uH 40 % 12 A 6 mOhms - 40 C + 60 C 27.5 mm 24 mm 12 mm Tray Power Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 25mH 3.6Ohm .25AHztl 505In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 25 mH - 30 %, + 50 % 250 mA 3.6 Ohms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 0.82mH 2.6A .07Ohm 62In Stock
Min.: 1
Mult.: 1

WE-FC AEC-Q200 Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.088uH10Ohms 400mA AEC-Q200 1,540In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 88 nH 67 Ohms 400 mA 250 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-FI Toroid Line Filter 37In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 15 uH 20 % 15 A 5 mOhms - 40 C + 125 C 16 mm Tray Toroidal Line Chokes Torodial Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FI Toroidal Choke 470uH 1.6A .225Ohm 2,301In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 470 uH 20 % 1.6 A 225 mOhms - 40 C + 105 C 9.5 mm Bulk Toroidal Chokes Toroidal Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 21A 432In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 5 mH - 30 %, + 50 % 21 A 6.5 mOhms - 40 C + 125 C 46 mm 27 mm 46 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type S 2.2mH 2A 70mOhm 2,308In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 2.2 mH 30 % 2 A 70 mOhms - 40 C + 125 C 17.5 mm 13 mm 22 mm Bulk Common Mode Chokes Power Line