Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-ExB Power Typ L 100uH 14A 6mOhms 92In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ExB Radial 100 uH 50 % 14 A 6 mOhms - 40 C + 125 C 28 mm 18.5 mm 33 mm Tray Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ExB Power Typ L 1000uH 4.5A 42mOhms 8In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ExB Radial 1 mH 50 % 4.5 A 42 mOhms - 40 C + 125 C 27 mm 18.5 mm 33 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ExB Power Typ L 220uH 12A 9mOhms 6In Stock
120Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ExB Radial 220 uH 50 % 12 A 9 mOhms - 40 C + 125 C 28 mm 18.5 mm 33 mm Tray Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-ExB Power Typ L 470uH 9A 16mOhms 18In Stock
40Expected 27/02/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ExB Radial 470 uH 50 % 9 A 16 mOhms - 40 C + 125 C 28 mm 18.5 mm 33 mm Tray Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 10uH 22mOhm 54In Stock
150Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 10 uH - 20 %, + 30 % 5.3 A 22 mOhms 17 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 100uH 290mOhm 149In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 100 uH - 20 %, + 30 % 1.1 A 290 mOhms 5 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 22uH 45mOhm 30In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 22 uH - 20 %, + 30 % 3.5 A 45 mOhms 16 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 3.3uH 12mOhm 214In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 3.3 uH - 20 %, + 30 % 7.7 A 12.2 mOhms 57 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 1.8mH .31Ohm 1A Hztl 94In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH SMD/SMT 1.8 mH - 30 %, + 50 % 1 A 310 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 3.3mH .51Ohm .8AHztl 91In Stock
176On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 3.3 mH - 30 %, + 50 % 800 mA 510 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tube Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 5.6mH .83Ohm .6AHztl 86In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 5.6 mH - 30 %, + 50 % 600 mA 830 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH CMC Typ UT 10mH 0.45A 1.65Ohms 64In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 10 mH - 30 %, + 50 % 450 mA 1.65 Ohms - 40 C + 125 C 17 mm 15.23 mm 12.32 mm Tube Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 3.3mH 10kHz .8AHztl 41In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Through Hole 3.3 mH - 30 %, + 50 % 800 mA 510 mOhms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFC CMC Typ UT 10mH 0.45A 1.65Ohms 259In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 10 mH - 30 %, + 50 % 450 mA 1.65 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC 1.8mH 1.65A DCR=0.15Ohms 49In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FC Through Hole 1.8 mH 15 % 1.65 A 150 mOhms - 40 C + 125 C 21.3 mm 21.3 mm 17.8 mm Tray Power Inductors Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 33mH 0.44A 2Ohm 134In Stock
Min.: 1
Mult.: 1
Reel: 120

PCB Mount 1 Channel WE-FC Radial 33 mH 300 mA 2 Ohms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm 56In Stock
Min.: 1
Mult.: 1
Reel: 120

WE-FC AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC Common Mode Power Line Choke 68In Stock
Min.: 1
Mult.: 1

WE-FC Tray Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-LPCC CM Pwr Choke 120uH 23.5A 1.4mOhms 350In Stock
150Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LPCC Radial 120 uH 40 % 23.5 A 1.4 mOhms - 40 C + 60 C 27.5 mm 25 mm 12 mm Tray Power Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 6mH 2.4A 220mOhms 188In Stock
225Expected 23/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 6 mH - 30 %, + 50 % 2.4 A 220 mOhms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 100mH 0.5 A 3470mOhms 82In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 100 mH - 30 %, + 50 % 500 mA 3.47 Ohms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 15mH 1.3 A 550mOhms 54In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 15 mH - 30 %, + 50 % 1.3 A 550 mOhms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 39mH 0.85A 1430mOhms 122In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 39 mH - 30 %, + 50 % 850 mA 1.43 Ohms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 0.245nH 300mA DCR=2.5Ohms 1,729In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters Ceramic Common Mode Filter
Wurth Elektronik Common Mode Chokes / Filters MID-D11 2.5mH@10kHz THT 760mA 700mOhm 34In Stock
1,120Expected 16/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 2.5 mH 760 mA - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Pin Terminal Transformers