Tube Common Mode Filter Chokes

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH CMC Typ UT 10mH 0.45A 1.65Ohms 64In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 10 mH - 30 %, + 50 % 450 mA 1.65 Ohms - 40 C + 125 C 17 mm 15.23 mm 12.32 mm Tube Common Mode Chokes Power Line
iNRCORE Common Mode Chokes / Filters IND,SMT,COMMON MODE 9.7A PBC 80In Stock
120Expected 08/04/2026
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 470 uH 35 % 8 mOhms - 55 C + 130 C 30.99 mm x 25.4 mm x 12.7 mm 30.99 mm 25.4 mm 12.7 mm Tube Ruggedized
iNRCORE Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC 117In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 810 uH 35 % 9.7 A 14 mOhms - 55 C + 130 C 30.99 mm x 25.4 mm x 12.7 mm 30.99 mm 25.4 mm 12.7 mm Tube Common Mode Chokes Ruggedized
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MOD 5. PBC 53In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 590 uH 35 % 5.6 A 21 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
iNRCORE Common Mode Chokes / Filters IND SMT COMMON MODE 1.22A PBC 228In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 1.17 mH 35 % 200 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Ruggedized
iNRCORE Common Mode Chokes / Filters 209In Stock
Min.: 1
Mult.: 1
No
SLIC Tube Ruggedized
KEMET Common Mode Chokes / Filters 250V 1A 20uH 828In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VD Through Hole 20 uH 1 A - 25 C + 120 C 17 mm 11 mm 17 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 25In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-65857 SMD/SMT 22.5 uH 0.25 % 200 mOhms 0 C + 70 C 15.24 mm 12.07 mm 8.54 mm Tube Common Mode Chokes Common Mode Choke for Telecom
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms 204In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 100 uH 600 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Tube Common Mode Chokes Line Filter
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MODE 4 PBC 4In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SLIC SMD/SMT 770 uH 35 % 40 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Ruggedized
iNRCORE Common Mode Chokes / Filters IND SMT COMMON MODE 1.63A PBC 146In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel SLIC SMD/SMT 880 uH 35 % 110 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Ruggedized
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-1.25-7M0 450In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED100 Through Hole 7 mH - 30 %, + 50 % 1.25 A 600 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED101-1.5-5M0 14In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED101 Through Hole 5 mH - 30 %, + 50 % 1.5 A 400 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MODE 3 PBC
158Expected 01/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SLIC SMD/SMT 1.47 mH 35 % 2.8 A 80 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 5.6mH 10kHz .6AHztl
352Expected 09/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 5.6 mH - 30 %, + 50 % 600 mA 830 mOhms - 40 C + 125 C 17 mm 11 mm 17 mm Tube Power Line Chokes Common Mode Power Line Choke
RECOM Power Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout
131Expected 17/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMC Through Hole 830 uH 5.2 A 31 mOhms - 40 C + 105 C 11 mm 11 mm 9.8 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200
645Expected 03/07/2026
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
iNRCORE Common Mode Chokes / Filters IND SMT COMMON MODE 1.22A PBC
234Expected 05/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SLIC SMD/SMT 1.17 mH 35 % 1.22 A 200 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Common Mode Chokes Ruggedized
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C Non-Stocked Lead-Time 9 Weeks
Min.: 520
Mult.: 40

PCB Mount 1 Channel LG SMD/SMT 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
Pulse Electronics Common Mode Chokes / Filters THT ADSL Choke 9000uH .6Ohms Non-Stocked Lead-Time 7 Weeks
Min.: 880
Mult.: 40

PCB Mount 1 Channel B2005 Radial 9 mH 30 % 100 mA 600 mOhms - 40 C + 85 C 12.7 mm 10.16 mm 12.7 mm Tube xDSL Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CHOKE,SIN,PoE, 250UH, 0.8A,SMT,TU NPB Non-Stocked Lead-Time 6 Weeks
Min.: 1,360
Mult.: 85

Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CHOKE,SIN,PoE, 20MH 0.8A,SMT,TU NPB Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 40

Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CHOKE,SIN,PoE, 20MH 0.8A,SMT,TU NPB Non-Stocked Lead-Time 11 Weeks
Min.: 1,500
Mult.: 250

Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 420
Mult.: 35

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 14.7 mm 11.65 mm 3.45 mm AEC-Q200 Tube Signal Transformers