CA Common Mode Filter Chokes

Results: 7,542
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core 855In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2,238In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1,167In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 1,065In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 2,591In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4,442In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive


Pulse Electronics Common Mode Chokes / Filters 486 UH 35% 1,686In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel SMD/SMT 486 uH - 35 %, + 30 % 4.2 A 16 mOhms - 40 C + 125 C 18.2 mm x 15 mm x 7.6 mm 18.2 mm 15 mm 7.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 6,171In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 1kV 250uH 18A DCR=2.7mohm AEC-Q200 792In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PMC9539.xxxNL Radial 250 uH 750 Ohms 2.7 mOhms 1.6 MHz - 40 C + 125 C 19.6 mm 17.8 mm 15.5 mm AEC-Q200 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-D11 10mH@10kH THT 370mA 2.5Ohm 812In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 10 mH 10 % 370 mA 2.5 Ohms 800 kHz - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 0605 10VDC 8ohm 100MHz 0.1A 58,929In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1,391In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732R Radial 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 834In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For PowerLine 1.47mH 2.5A DCR=80mOhms 473In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD/SMT 1.47 mH 9.42 kOhms 2.5 A 80 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Bourns Common Mode Chokes / Filters 2200uH 25% 18,662In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3216A SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 1,288In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount 1 Channel 23Z104S SMD/SMT 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 895In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
TDK Common Mode Chokes / Filters 5VDC 35Ohm 0.05A 0.45x0.3x0.23mm 19,131In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-S SMD/SMT 49 nH 35 Ohms 50 mA 3.9 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.25 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 22.7x22.3mm Radial 991In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82722A Through Hole 2.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 598In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A 466In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 1.8 mH 30 % 10 A 13 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 3,130In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes