CA Common Mode Filter Chokes

Results: 7,542
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 3 Chokes SMD 713In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 14.48 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 150ohms 100MHz 5A 4 Chokes SMD 857In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 10mH .25A 2.5Ohms 1,542In Stock
Min.: 1
Mult.: 1
Reel: 350

SBU9 Reel, Cut Tape, MouseReel
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS

PCB Mount 1 Channel ADCH SMD/SMT 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0605 5,476In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 3 Ohms - 40 C + 85 C 0605-6 0.68 mm 0.55 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4,954In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7,911In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel KCZ-DH SMD/SMT 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2,825In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7,178In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82722J Through Hole 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1,443In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,774In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,414In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.9A 30% 24.5x14.5 Radial 1,435In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Radial 27 mH 30 % 900 mA 770 mOhms 24.5 mm 14.5 mm 13.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A SMD/SMT 1,722In Stock
Min.: 1
Mult.: 1
Reel: 450

29F 200 Ohms Reel, Cut Tape, MouseReel Multi-Hole Cores Multi-Line Array
Laird Technologies Common Mode Chokes / Filters 342ohms 100MHz 10A Thru-hole 1,111In Stock
Min.: 1
Mult.: 1

29F 342 Ohms - 40 C + 125 C Bulk
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5,759In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 4,947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel 100Base-T1 SMD/SMT 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1,267In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .45Ohms 7,488In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount PE-0805CCMC SMD/SMT 0805 (2012 metric) Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 70,703In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6,693In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,727In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line