CA Common Mode Filter Chokes

Results: 7,539
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250V 3A 1mH DCR=40mOhms 1,019In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-GJ Through Hole 1 mH 3 A 40 mOhms - 25 C + 120 C Tray 17.5 mm 17 mm 20 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 2A 13000uH DCR=115mOhms 576In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 2 A 115 mOhms - 40 C + 120 C Tray 4.5 mm 15 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 150V 1.5uH 3A 20mOhms 1,323In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel SH Through Hole 1.5 uH 3 A 20 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250VAC 2.5A 9.2mH 1,827In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS30V Through Hole 9.2 mH 2.5 A 160 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5,551In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.478uH54Ohms 280mA AEC-Q200 2,049In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel WE-CNSA SMD/SMT 478 nH 370 Ohms 280 mA 450 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMT Common Mode Line Filter
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.74mOhms AEC-Q200 121In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.74 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 2.5A 4.5mH 1,191In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS28V-CH Through Hole 4.5 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 22 mm 35.5 mm Tray Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 25,224In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 200 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10,852In Stock
Min.: 1
Mult.: 1
Reel: 1,200

SRF3225AB AEC-Q200 Reel, Cut Tape
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5,624In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 0.9A 944In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 11 mH - 30 %, + 50 % 900 mA 430 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 3,077In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V 0.9uH 5A DCR=15mOhms 1,010In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SBS9080 SMD/SMT 900 nH 5 A 15 mOhms - 25 C + 50 C Reel 8.7 mm 9.7 mm 5.4 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V 10uH 50% 0.5A DCR=20mOhms 3,832In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SBT Through Hole 10 uH 35 % 500 mA 20 mOhms - 25 C + 70 C Bulk 3 mm 7.5 mm 8.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 1mH 2,002In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 1 mH 1 A 70 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1mH 250V 20A DCR=0.008Ohms 378In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 20 A 8 mOhms - 25 C + 105 C Tray 15 mm 31 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 35000uH DCR=220mOhms 904In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 2 A 220 mOhms - 40 C + 120 C Tray 3 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 3A 6500uH DCR=70mOhms 539In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 3 A 70 mOhms - 40 C + 120 C Tray 5 mm 12 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 10A DCR=5mOhms 637In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 10 uH 10 A 5 mOhms - 25 C + 105 C Tray 15 mm 36 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 28A 216In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 1 mH - 30 %, + 50 % 28 A 2.1 mOhms - 40 C + 125 C 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1,362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 2800ohms 0.5ohms 200mA 8,047In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount CM SMD/SMT 2.8 kOhms 200 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 5 mm 3.5 mm 3.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Technologies Common Mode Chokes / Filters 1400ohms 0.3ohms 800mA 6,229In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount CM SMD/SMT 3.5 kOhms 800 mA 300 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bel Signal Transformer Common Mode Chokes / Filters Choke 15In Stock
Min.: 1
Mult.: 1

Chassis Mount 1 Channel Screw 500 uH 100 A 5 mOhms 161.9 mm 158.8 mm 136.5 mm Chokes Filter and Dual Chokes