15 mm Common Mode Filter Chokes

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,364In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1,028In Stock
1,600Expected 08/09/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2,113In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2,777In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
KEMET Common Mode Chokes / Filters 9mH 1A DCR=9.27Ohms Mn-Zn Ferrite Core 10HT 1,289In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 9 mH 1 A 9.27 Ohms - 40 C + 130 C 15 mm 15 mm Tray Common Mode Chokes


Deltron Common Mode Chokes / Filters 6A 2W VERT PCB MOUNT C/M CHOKE 548In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 1.4 mH - 25 C + 100 C 28 mm 15 mm 31 mm Common Mode Chokes Single-Phase
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 326In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 590In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TDK Common Mode Chokes / Filters 2 x 10mH 1,1A 2,804In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 10 mH - 30 %, + 50 % 1.1 A 400 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 1.8A 21x10mm Radial 4,165In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 1,233In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 5,955In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 782In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke


Pulse Electronics Common Mode Chokes / Filters 486 UH 35% 335In Stock
1,155Expected 31/08/2026
Min.: 1
Mult.: 1
PCB Mount 1 Channel SMD/SMT 486 uH - 35 %, + 30 % 4.2 A 16 mOhms - 40 C + 125 C 18.2 mm x 15 mm x 7.6 mm 18.2 mm 15 mm 7.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.6A 69In Stock
1,600Expected 30/10/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core
521Expected 10/09/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
TDK-Lambda Common Mode Chokes / Filters 75V 10A EMI Filter
1,258On Order
Min.: 1
Mult.: 1

PCB Mount iDQ Through Hole 10 A 11.5 mOhms - 40 C + 120 C 50 mm 15 mm 10.8 mm Tray EMI Filters
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A
8,997Expected 19/11/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 5.6mH 2.0A Vertical Core
1,273Expected 05/11/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 5.6 mH 30 % 2 A 160 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 2.7mH 4.0A Vertical Core
2,053On Order
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1mH 1.6A
1,408Expected 19/08/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1 mH - 30 %, + 50 % 1.6 A 160 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1,000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 486 uH 35 % 4.2 A 16 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1,000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 486 uH 35 % 4.2 A 16 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1,000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 400 uH 35 % 6 A 9.4 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Common Mode Chokes / Filters Non-Stocked
Min.: 1,000
Mult.: 1

PCB Mount 1 Channel SMD/SMT 400 uH 35 % 6 A 9.4 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke