2.5 mm Common Mode Filter Chokes

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1,999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2,000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2,000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 2,000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 77,902In Stock
Min.: 1
Mult.: 1
: 5,000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3,781In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9,298In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 975In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1,381In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 400mA 51uH AEC-Q200 128In Stock
1,200Expected 14/08/2026
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 51 uH 2.8 kOhms 50 % 400 mA 1.1 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Eaton Electronics Common Mode Chokes / Filters Chip IND CM CHOKE 1000 BASE-T 4Pad SMT AEC-Q200 6,320In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACE2V SMD/SMT 80 uH 100 mA 3.12 Ohms - 40 C + 125 C 1210 (3225 metric) 3.3 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductors
ABRACON Common Mode Chokes / Filters CMC 600? 1A 2LN SMD 975In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACMP-3225 SMD/SMT 600 Ohms 1 A 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 456In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACMP-4528 SMD/SMT 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC 1210 160Ohm 480mA SMD NPB 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel CCMC SMD/SMT 160 Ohms 680 mA 150 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 3, SMT, 1210 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 100 uH 4.7 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 11uH, SMT, 1210 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 11 uH 560 Ohms - 30 %, + 50 % 300 mA 500 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2,094In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 200mA 100uH AEC-Q200 1,532In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount WE-CNSW SMD/SMT 100 uH 5.5 kOhms 50 % 200 mA 3 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A 2,097In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 1 kOhms 25 % 1.5 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 1210 200mA 51uH AEC-Q200 569In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount WE-CNSA SMD/SMT 51 uH 7.85 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line filter
Murata Electronics Common Mode Chokes / Filters CMC SMD 51uH 125mA POWRTRN AEC-Q200 28,461In Stock
16,500Expected 25/12/2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 51 uH 125 mA 1.9 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Chip Common Mode Choke Coil
TDK Common Mode Chokes / Filters 240uH 20% 4.1ohm 70A AEC-Q200, For Ethernet 10BASE-T1S 16,545In Stock
18,000Expected 23/09/2026
Min.: 1
Mult.: 1
: 6,000

PCB Mount 2 Channel ACT SMD/SMT 240 uH - 20 %, + 50 % 70 mA 4.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
Vishay / Dale Common Mode Chokes / Filters 150mA 2LN 5.1kOhm 10MHz 3,238In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,100uH,0.1A,shd 11,499In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel SRF3225TABG SMD/SMT 100 uH 3 kOhms 80 % 100 mA 3 Ohms - 40 C + 125 C 1310 (3325 metric) 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor