EMC Filters
EMI Filters
EMI Network Filter Arrays
EMI Network Filters
ESD Notch Filters
LCD Filters
Networks
Three Terminal Filter Capacitors
Block Type Filter
Celluar Phone Line Filter
Differential Signal Line Filter
EMI Filter Circuits
EMI Filter for SIM Interface
EMI Filter with ESD Protection
High Speed Signal Line Filter
In-Line
Multilayer Chip Varistor
Notch Filter
Signal Line and DC Power Line Filter
Signal Line Filter
Thick Film Resistor
Three Terminal Filter
10 MHz
23 MHz
25 MHz
35 MHz
50 MHz
70 MHz
75 MHz
80 MHz
100 MHz
120 MHz
130 MHz
150 MHz
180 MHz
200 MHz
210 MHz
220 MHz
240 MHz
250 MHz
270 MHz
280 MHz
C Filter
CRC (Pi) Filter
LC (T) Filter
LC Filter
L Filter
Pi (T) Filter
Pi Filter
RC (Pi) Filter
RC (T) Network
RC Filter
RC Network, Dual Termination
2.4 pF
4 pF
6 pF
6.8 pF
8 pF
8.5 pF
10 pF
11 pF
13.5 pF
15 pF
16 pF
17 pF
18 pF
20 pF
22 pF
27 pF
30 pF
32 pF
33 pF
36 pF
42 nH
74 nH
110 nH
150 nH
230 nH
350 nH
10 uH
25 uH
40 uH
50 uH
100 uH
250 uH
400 uH
470 uH
500 uH
600 uH
1 mH
2 mH
2.7 mH
4.7 mH
430 uOhms
47 Ohms
50 Ohms
82 Ohms
100 Ohms
330 Ohms
10 GOhms
5.5 V
6.3 V
10 V
10 VDC to 40 VDC
12 V
16 V
18 VDC to 36 VDC
19 V
20 V
24 VDC
25 V
30 VDC to 80 VDC
43 VDC to 160 VDC
50 V
50 VDC
65 VDC
75 VDC
80 VDC
100 V
125 VAC, 250 VAC
50 mA
75 mA
100 mA
200 mA
250 mA
300 mA
350 mA
400 mA
500 mA
600 mA
700 mA
800 mA
900 mA
1 A
1.1 A
1.2 A
1.4 A
1.6 A
2 A
2.5 A
Faston
PCB
Radial
SMD/SMT
Solder
Solder Pad
Solder Pin
Through Hole
01005 (0402 metric)
0201 (0603 metric)
0402 (1005 metric)
0603 (1608 metric)
0804 (2010 metric)
0805 (2010 metric)
0805 (2012 metric)
1206 (3216 metric)
1812 (4732 metric)
2012 (5232 metric)
FlipChip-17
LLP-2513-13L
LLP-3313-17L
LLP-70-9A
Micro QFN-16 Narrow
QFN-12
QFN-16
QFN-8
SC-70-5
SIP-10
1 Line
2 Line
3 Line
4 Line
4, 6, 8 Line
6 Line
8 Line
0 C
- 55 C
- 40 C
- 30 C
- 25 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
601
700
5500
AVRF
B84110A
B84110B
BLF
BNX
DSF-FSO
EMI1051
EMI804X
EMIF02-1003M6
EMIF03-SIM02M8
EMIF04-1005M8
EMIF06-1005M12
EMIF06-1005MX12Y
EMIF06-HMC02F2
EMIF06-HSD03F3
EMIF06-MSD02N16
EMIF08-LCD04M16
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube