Tusonix / CTS Feedthrough Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1,006In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 2,890In Stock
Min.: 1
Mult.: 1
: 2,000

5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 423In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C 6,961In Stock
8,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2,000

1 nF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 5,739In Stock
8,000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2,000

4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 51In Stock
12,000Expected 10/05/2027
Min.: 1
Mult.: 1
: 2,000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C
103,793On Order
Min.: 1
Mult.: 1
: 2,000

4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C
31,000On Order
Min.: 1
Mult.: 1
: 2,000

8.2 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel

Tusonix / CTS Feed Through Capacitors 6800pF 100Volts@85C
3,992On Order
Min.: 1
Mult.: 1
: 2,000

6.8 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

100 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4702-000MLF
Tusonix / CTS Feed Through Capacitors TUBULAR FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4700-053MLF
Tusonix / CTS Feed Through Capacitors 2000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel
Tusonix / CTS 4702-001MLF
Tusonix / CTS Feed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS SK8488-593
Tusonix / CTS Feed Through Capacitors 376/846 pF 100Vdc 5A 8 position Assy. Non-Stocked
Min.: 100
Mult.: 1

4 Terminal Four Terminal Filter Capacitors 1.1 mm SK8488 Bulk
Tusonix / CTS 4700-056M
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel