220 pF Feedthrough Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 13,882In Stock
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 100V 18,533In Stock
Min.: 1
Mult.: 1
: 1,500

220 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805 14,596In Stock
17,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 8,710In Stock
8,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4,000

220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 9,307In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 700 mA 0.6 mm - 55 C + 125 C NFM21CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 10,871In Stock
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 0805 3,360In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 3,074In Stock
Min.: 1
Mult.: 1
: 2,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF NP0 1206 765In Stock
Min.: 1
Mult.: 1
: 1,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 5,498In Stock
28,000On Order
Min.: 1
Mult.: 1
: 2,000

220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 220pF +/-20% Flange end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

220 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 220pF +/-20% Bottom end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

220 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
KYOCERA AVX Feed Through Capacitors 100V 220pF C0G 1,000Stock Available
Min.: 1
Mult.: 1
: 1,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4,000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel