1 mm Feedthrough Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 272,057In Stock
Cut Tape
$0.28
$0.121
$0.107
$0.084
Reel
$0.055
Min.: 1
Mult.: 1
: 10,000
14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 687,176In Stock
Cut Tape
$0.25
$0.103
$0.091
$0.071
Reel
$0.045
Min.: 1
Mult.: 1
: 10,000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 509,548In Stock
300,000Expected 18/12/2026
Cut Tape
$0.28
$0.126
$0.098
$0.079
Reel
$0.054
Min.: 1
Mult.: 1
: 10,000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 23,590In Stock
90,000On Order
Cut Tape
$0.34
$0.148
$0.131
$0.103
Reel
$0.07
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000
4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 125 C 30 mOhms NFM15HC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1UF 4VDC 20% 18,404In Stock
90,000On Order
Cut Tape
$0.10
$0.027
$0.023
$0.022
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 59,695In Stock
Cut Tape
$0.10
$0.028
$0.024
$0.023
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 30,005In Stock
80,000On Order
Cut Tape
$0.11
$0.041
$0.036
$0.026
Reel
$0.019
Min.: 1
Mult.: 1
: 10,000
47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Network Filter Capacitors 1 A - 55 C + 105 C 40 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 20,000In Stock
Cut Tape
$0.25
$0.106
$0.091
$0.072
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
7.5 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 9.1 UF 2.5V 20% 10,178In Stock
Cut Tape
$0.11
$0.077
$0.066
$0.06
Reel
$0.043
Min.: 1
Mult.: 1
: 10,000
9.1 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors
59,710On Order
Cut Tape
$0.24
$0.10
$0.088
$0.068
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.26
$0.151
$0.091
$0.073
Reel
$0.046
Min.: 1
Mult.: 1
: 10,000
7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape