Ferrite Beads

Results: 5,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 50,981In Stock
Cut Tape
$0.10
$0.072
$0.054
$0.041
Reel
$0.034
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 41,403In Stock
Cut Tape
$0.15
$0.08
$0.064
$0.059
Reel
$0.03
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 10,863In Stock
Cut Tape
$0.49
$0.333
$0.295
$0.263
Reel
$0.146
Min.: 1
Mult.: 1
: 3,000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 5.2A 21,242In Stock
Cut Tape
$0.46
$0.377
$0.372
$0.31
Reel
$0.20
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 5.2 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 179,589In Stock
Cut Tape
$0.10
$0.052
$0.044
$0.039
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4,559In Stock
$1.27
$0.887
$0.762
$0.676
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-TMSB 1500 Ohms 500mA 0.5Ohms 0402 18,500In Stock
Cut Tape
$0.14
$0.127
$0.124
$0.12
$0.11
Reel
$0.11
Min.: 1
Mult.: 1
: 10,000
WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14,561In Stock
Cut Tape
$0.25
$0.223
$0.222
$0.201
Reel
$0.136
Min.: 1
Mult.: 1
: 15,000
WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,232In Stock
Cut Tape
$0.49
$0.335
$0.294
$0.264
Reel
$0.146
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 23,316In Stock
Cut Tape
$0.16
$0.131
$0.109
$0.099
Reel
$0.061
Min.: 1
Mult.: 1
: 15,000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116,034In Stock
Cut Tape
$0.10
$0.034
$0.029
$0.026
Reel
$0.015
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 69,890In Stock
Cut Tape
$0.11
$0.079
$0.067
$0.066
Reel
$0.04
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32,157In Stock
Cut Tape
$0.18
$0.118
$0.096
$0.087
Reel
$0.041
Min.: 1
Mult.: 1
: 10,000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 55,035In Stock
Cut Tape
$0.21
$0.149
$0.117
$0.104
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 22,970In Stock
Cut Tape
$0.25
$0.173
$0.135
$0.12
Reel
$0.057
Min.: 1
Mult.: 1
: 13,500
27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108,340In Stock
Cut Tape
$0.10
$0.057
$0.043
$0.039
Reel
$0.017
Min.: 1
Mult.: 1
: 10,000
MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3,002In Stock
Cut Tape
$0.91
$0.909
$0.846
$0.808
Reel
$0.693
Min.: 1
Mult.: 1
: 2,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 89,780In Stock
Cut Tape
$0.11
$0.077
$0.061
$0.054
Reel
$0.021
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19,023In Stock
Cut Tape
$0.35
$0.21
$0.178
$0.153
Reel
$0.091
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 85,629In Stock
Cut Tape
$0.39
$0.228
$0.18
$0.161
Reel
$0.099
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11,095In Stock
Cut Tape
$0.47
$0.334
$0.258
$0.229
Reel
$0.124
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13,800In Stock
Cut Tape
$2.45
$1.70
$1.45
$1.28
Reel
$0.838
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 19,664In Stock
Cut Tape
$0.32
$0.224
$0.194
$0.155
Reel
$0.092
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 61,157In Stock
Cut Tape
$0.12
$0.082
$0.064
$0.062
Reel
$0.062
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.5Ohms 300mA 112,191In Stock
Cut Tape
$0.10
$0.046
$0.037
$0.033
Reel
$0.018
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel