TE Connectivity / Holsworthy Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 10R 25% A Gen C 29,900In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 300R 25% A Gen C 14,990In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 300 Ohms 150 mA 25 % 900 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-4
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 1,435In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176487-1
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Med C 2,773In Stock
8,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176487-2
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 1,663In Stock
8,000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 10R 25% A Gen C 9,630In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 30R 25% A Gen C 8,060In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26,300In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 60R 25% A Gen C 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 68R 25% A Gen C 17,395In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 70R 25% A Gen C 13,624In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 80R 25% A Gen C 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 100R 25% A Gen C 7,390In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Med C 5,895In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Gen C 16,390In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 150R 25% A Gen C 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 180R 25% A Gen C 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 220R 25% A Gen C 14,294In Stock
20,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 240R 25% A Gen C 18,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 300R 25% A Gen C 9,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 330R 25% A Gen C 9,909In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 430R 25% A Gen C 9,890In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 430 Ohms 350 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 470R 25% A Gen C 9,872In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 500R 25% A Gen C 9,730In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 600R 25% A Gen C 9,280In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel