1.4 A Ferrite Beads

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 8,781In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 191,597In Stock
150,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 129,196In Stock
120,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 8,680In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 129,554In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% 1.4A 11,054In Stock
12,000Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000

BLM18DN_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below 656In Stock
4,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10,238In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 60 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 46,256In Stock
208,000Expected 15/03/2027
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3,094In Stock
8,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 1K OHM 25% 5,314In Stock
42,500On Order
Min.: 1
Mult.: 1
: 2,500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 19,469In Stock
90,000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHMS 800MA Alternate Sizing Guide Below 32,328In Stock
110,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 100 MHZ Alternate Sizing Guide Below 1,750In Stock
20,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 150degC 1,805In Stock
8,000Expected 08/02/2027
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 52In Stock
8,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C
100,000Expected 05/01/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD Tmax=1.05mm DCR=0.14ohm Max. 125degC
47,991On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_xN Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.4 A 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Walsin WLBD1005HCU221TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel