2 A Ferrite Beads

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. High Current 23,933In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 74,778In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG 24,312In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41,241In Stock
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 200R 25% Tol. High Current 7,855In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. High Current 7,745In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. UH Current 7,437In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. UH Current 7,605In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. High Current 7,825In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. UH Current 11,382In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3,920In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. UH Current 5,500In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. High Current 7,550In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 202,505In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 122,123In Stock
Min.: 1
Mult.: 1
: 4,000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6,322In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 4,677In Stock
Min.: 1
Mult.: 1
: 2,500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. High Current 59In Stock
8,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads 180 OHM 2.0A 13,720In Stock
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 18,823In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel


KEMET Ferrite Beads 2A Bead Winding 956In Stock
1,000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1,000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 16,787In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU301TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25% 49,166In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 25,050In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 220ohm 25% 79,215In Stock
Min.: 1
Mult.: 1
: 4,000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel