Cut Tape Ferrite Beads

Results: 4,208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 420ohms 1A 0805 AEC-Q200 19,700In Stock
Cut Tape
$0.12
$0.054
$0.047
$0.038
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 420 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 15,568In Stock
Cut Tape
$0.17
$0.076
$0.066
$0.053
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3,958In Stock
Cut Tape
$1.16
$1.14
$1.10
$1.06
$1.02
Reel
$0.887
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 36,342In Stock
Cut Tape
$0.33
$0.227
$0.179
$0.159
Reel
$0.081
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 24,583In Stock
Cut Tape
$0.33
$0.23
$0.179
$0.162
Reel
$0.084
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 89,900In Stock
Cut Tape
$0.34
$0.239
$0.189
$0.165
Reel
$0.081
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 12,896In Stock
Cut Tape
$0.55
$0.342
$0.302
$0.27
Reel
$0.146
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412,760In Stock
Cut Tape
$0.17
$0.12
$0.094
$0.084
Reel
$0.052
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,687In Stock
Cut Tape
$0.29
$0.205
$0.173
$0.148
Reel
$0.104
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 20,249In Stock
Cut Tape
$0.51
$0.359
$0.311
$0.277
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 13,828In Stock
Cut Tape
$0.55
$0.383
$0.331
$0.295
Reel
$0.146
Min.: 1
Mult.: 1
: 10,000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 20,993In Stock
Cut Tape
$2.87
$2.81
$2.69
$2.58
Reel
$2.06
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 137,741In Stock
Cut Tape
$0.52
$0.368
$0.318
$0.284
Reel
$0.204
Min.: 1
Mult.: 1
: 10,000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 70,541In Stock
Cut Tape
$0.84
$0.588
$0.506
$0.45
Reel
$0.265
Min.: 1
Mult.: 1
: 1,000
FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 401,756In Stock
Cut Tape
$0.49
$0.34
$0.296
$0.264
Reel
$0.129
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13,581In Stock
Cut Tape
$0.21
$0.145
$0.118
$0.106
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 20,751In Stock
Cut Tape
$0.18
$0.13
$0.111
$0.10
Reel
$0.064
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 32,722In Stock
Cut Tape
$0.28
$0.197
$0.133
$0.126
Reel
$0.075
Min.: 1
Mult.: 1
: 4,000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 70,782In Stock
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.032
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36,302In Stock
Cut Tape
$0.19
$0.137
$0.107
$0.096
Reel
$0.044
Min.: 1
Mult.: 1
: 40,000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 17,896In Stock
Cut Tape
$0.59
$0.358
$0.316
$0.283
Reel
$0.159
Min.: 1
Mult.: 1
: 4,000
BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 6 A 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 231,043In Stock
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,818In Stock
Cut Tape
$0.21
$0.145
$0.118
$0.106
Reel
$0.062
Min.: 1
Mult.: 1
: 10,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 14,540In Stock
Cut Tape
$0.33
$0.226
$0.179
$0.159
Reel
$0.081
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,469In Stock
Cut Tape
$0.34
$0.22
$0.186
$0.162
Reel
$0.084
Min.: 1
Mult.: 1
: 15,000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel