5 % Ferrite Beads

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 0.5ohm 5% 200mA AEC-Q200 2,004In Stock
15,000Expected 15/02/2027
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.037
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 200 mA 5 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200 16,755In Stock
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.037
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 5 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-5% a. 100Mhz 30In Stock
Cut Tape
$256.11
Reel
$256.11
$247.94
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 5 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-5% a. 100Mhz 3In Stock
Cut Tape
$282.06
Reel
$282.06
$259.92
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 5 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-5% a. 100Mhz 5In Stock
Cut Tape
$271.63
Reel
$271.63
$250.02
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 5 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 100 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 5 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 1000 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$282.06
$259.92
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 5 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 150 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 5 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 180 OHM +/-5% a. 100Mhz Non-Stocked
Cut Tape
$219.54
Reel
$219.54
$208.14
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 5 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 30 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 5 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 400 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$260.41
$239.99
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 400 Ohms 200 mA 5 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$250.03
$230.42
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 5 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 30 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 5 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 330 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$256.11
$236.02
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 5 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 470 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$256.11
$236.02
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 5 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 5 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 60 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$250.03
$230.42
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.5 A 5 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 600 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$282.06
$259.92
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 5 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 70 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$250.03
$230.42
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 1.5 A 5 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$245.90
$226.62
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 250 OHM +/-5% a. 100Mhz Non-Stocked
Reel
$256.11
$236.02
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 250 Ohms 1.5 A 5 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel