ECS ECX-33Q Series Crystals

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1,205In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 532In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals Crystal 8 MHz, 12 pF, +/-30/30 ppm, -40 - +85C AEC-Q200 Qualified 3225 Pkg 885In Stock
5,000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 80ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432 MHz 18pF 100ppm -40 to 125C 6In Stock
Min.: 1
Mult.: 1
Reel: 1,000

18.432 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 25MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2,122In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 18pF 100ppm -40 to 125C 808In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 18pF 100ppm -40 to 125C 155In Stock
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 40.000MHz 18pF 100ppm -40 to 125C 1,179In Stock
Min.: 1
Mult.: 1
Reel: 1,000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 40MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 765In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 12.000 MHz, CL 12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100ohm RoHS 838In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 2,431In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 80ohm RoHS 669In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 1,443In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Crystals CRYSTAL 20MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 539In Stock
1,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 453In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1,338In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz, CL18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1,069In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 1,099In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Crystals 13MHz 12pF 20ppm -40C +125C AEC-Q200 1,420In Stock
Min.: 1
Mult.: 1
Reel: 3,000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.5600MHz 12pF AEC-Q200 -40C +85C 461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 22.1184MHz 12pF AEC-Q200 -40C +85C 707In Stock
Min.: 1
Mult.: 1
Reel: 3,000

22.1184 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200