ECS MulitVolt Oscillators

Types of Oscillators

Change category view
Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 25ppm -40C +85C 1,936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz 1.8-3.3V 25ppm -40C +85C 2,656In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 1.8-3.3V 50ppm -40C +85C 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8-3.3V 25ppm -40C +85C 8,287In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 5,345In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 1 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 9,872In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS 1,224In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS 1,536In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS 3,024In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ HCMOS 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2.5ppm,1.7V 3.465V,2.5 mA,-30 C 85 C, 2.00mm x 1.60mm 3,311In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 32 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators MultiVolt OSC TCXO 10.000MHZ CMOS SMD ECS-TXO-2520MV 10MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,230In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,443In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V - +3.6V +/-2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,228In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V - +3.6V +/-2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz CMOS 1.6-3.6V 4,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz CMOS 1.6-3.6V 2,200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19.2MHz CMOS 1.6-3.6V 4,630In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 19.2 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 6,911In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 2,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 10,347In Stock
3,000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V -40C +85C 6,120In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 2,804In Stock
6,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1,955In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel