SiTime Oscillators

Results: 21,008
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 33.333333MHz, ST, 1k pcs T&R 8 mm 1,615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 12MHz, ST, 1k pcs T&R 8 mm 899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 12 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 16.384MHz, OE, 250 pcs T&R 8 mm 144In Stock
250Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 16.384 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 83.333MHz, OE, 250 pcs T&R 12/16 mm 207In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 83.333 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 146In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 249In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -55 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 123In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 12 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm 156In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 33.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 100MHz 3.3V LVDS 20ppm 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -40C +85C 244In Stock
250Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 2.5V, 100MHz, OE, LVDS, 250 pcs T&R 8 mm 191In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 100 MHz 10 PPM 2.25 V 2.75 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape

SiTime MEMS Oscillators 300MHZ +/-50ppm 3.3V+/-10% -20C+70C 135In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 300 MHz 25 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 24MHz, OE, 1k pcs T&R 8 mm 799In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C 449In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R 1,162In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 2.5x2.0, 50ppm, 2.25V-3.63V, 25MHz, ST, Default, 1k pcs T&R 8 mm 795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 50MHz, OE, T&R 751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz -40C +85C 3.3V 50ppm 248In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 50In Stock
250Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 190In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 297In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 80MHz, ST, 250 pcs T&R 8 mm 98In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 80 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 64MHz, OE, 250 pcs T&R 12/16 mm 160In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 64 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 2.5V, 25MHz, ST, 250 pcs T&R 12/16 mm 251In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape