HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

Results: 887
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
IQD Crystals 4.8MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4.8 MHz 50 PPM - 20 C + 70 C SMD/SMT 130 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 12MHz 16pF -40C 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

12 MHz 16 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 14.7456MHz 15pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

14.7456 MHz 15 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 26MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

26 MHz 18 pF 10 PPM 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 1 mm HC49/4HSMX Reel
IQD Crystals 16MHz 32pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16 MHz 32 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 18.432MHz 10pF -40C 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

18.432 MHz 10 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel
IQD Crystals 25MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel
IQD Crystals 24MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel
IQD Crystals 13.56MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel
IQD Crystals 14.7456MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel
IQD Crystals 16.384MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel
IQD Crystals 30MHz 18pF -20C 70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

500 uW HC49/4HSMX Reel