AST3TQ-10.000MHZ-2

ABRACON
815-AST3TQ-10-2
AST3TQ-10.000MHZ-2

Mfr.:

Description:
TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
10 MHz
280 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 50 C
+ 90 C
7 mm
5 mm
1.9 mm
AST3TQ
Cut Tape
Brand: ABRACON
Current Rating: 4 mA
Moisture Sensitive: Yes
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AST3TQ & AST3TQ53 Precision SMD Oscillators

Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators are available in a range of standard frequencies from 10MHz to 40MHz. These devices are offered as TCXO or VCTCXO with standard LVCMOS output or clipped sine wave output. Abracon AST3TQ and AST3TQ53 Precision SMD Oscillators feature excellent phase noise, harmonics, and spurious content. Typical applications include COTS military radios and other communication hardware, WiMax, LTE, BTS, GPS tracking with holdover accuracy, and more.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.62 $38.62
$33.57 $335.70
$31.88 $797.00
$30.79 $1,539.50
$29.55 $2,955.00