Sine Wave Oscillators

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz
1In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm Bulk
ABRACON TCXO Oscillators VCTCXO 5032 4-SMD 40MHz 50ppb -40C - 85C Clipped Sine Wave 3.3V 528In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 500MHz 3.3Volts -20C +70C 11In Stock
Min.: 1
Mult.: 1

Standard Oscillators 500 MHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V
1In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 5 PPM 10.5 V 12.6 V Sine Wave SMD/SMT - 10 C + 75 C 41 mm 30 mm 16 mm Bulk

Crystek Corporation Specialist Oscillators 60 MHz, 30 mA Max, +5.5V to +15 V, -40C to 85C 2In Stock
Min.: 1
Mult.: 1

60 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 1.25 mm 1 mm 0.59 mm Bulk
Crystek Corporation VCXO Oscillators 49In Stock
Min.: 1
Mult.: 1
VCXO 120 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 99In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 22In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
Crystek Corporation Specialist Oscillators 10MHz 5.5V 150ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 GHz 150 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 3 mm Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V 25ppm -40C +85C 80In Stock
129Expected 07/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 5.3 mm (0.209 in) 5.3 mm (0.209 in) Bulk


Crystek Corporation SAW Oscillators Ultra-Low Phase Noise Saw Clock Oscillator 9 x 14mm SMD 21In Stock
Min.: 1
Mult.: 1

VCSO 500 MHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.334 mm
Pletronics Inc. OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 20 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 11 mm Case
Crystek Corporation Standard Clock Oscillators 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 120 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in)
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW
215Expected 19/10/2026
Min.: 1
Mult.: 1
: 25

VCSO 1 GHz 200 PPM 4.75 V 5.25 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
2In Stock
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-1ppb 0C - 75C Sine Wave 12V
1In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 1 PPM 10.5 V 12.6 V Sine Wave SMD/SMT 0 C + 75 C 41 mm 30 mm 16 mm Bulk
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz
6In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 5V 156In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
Crystek Corporation Standard Clock Oscillators 80 MHz 9 x 14mm SMD 5.0V Ultra Low Noise SineWave Clock Oscillator 93In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm
Crystek Corporation Standard Clock Oscillators 10MHz 5V BNC Conn. 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V BNC Conn. 17In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) Bulk