AEC-Q200 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 12,141
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 27.000MHz 12pF AEC-Q200 -40C +85C 713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 27 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 27MHz 8pF 50ppm -40C+125C 508In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 27 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10pF AEC-Q200 -40C +125C 1,345In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 27.12 MHz 50 PPM 30 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 12pF AEC-Q200 -40C +85C 141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 30 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 30MHz 8pF 50ppm -40C+125C 1,533In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 30 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 190In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 32MHz 6pF 20ppm -40C +85C 357In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 50ppm -40C+125C 1,209In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 32 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 2,207In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MVQ 8 MHz 3225 1.6 -3.6V +/-50 ppm -40 - +105C AECQ 1,448In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 8 MHz 50 PPM SMD/SMT SMD-4 - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,511In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 830In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,880In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,924In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 473In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 32 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 399In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 892In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,233In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 600In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 3.3V 1,329In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 532In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 40 MHz 50 PPM 20 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz +/-15ppm +/-50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 267In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 40 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 8pF 50ppm -40C+125C 1,083In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 40 MHz 50 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel