ECX-2236B2 Series Crystals

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,132In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 70 4,765In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3,681In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5,184In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 1,500In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 10 pF 10 ppm 10 ppm ECX-2236B - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 62.500 MHz 8pF ECX-2236B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 970In Stock
Min.: 1
Mult.: 1
: 1,000

62.5 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECX-2236B2 +/-20/20ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 3,320In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 8pF ECX-2236B2 +/-10/20 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 2,925In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20 MHZ 8PF SMD 2,456In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.386 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 70 10,206In Stock
24,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3,000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 15 15 -40 +85 C 2 ppm Max. ESR = 50 8,565In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF 10 15 -30 +85 C 2 ppm Max. ESR = 130 3,960In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 10 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 130,FREQ 12,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4,120In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 70 3,701In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 80,FREQ 24,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1,045In Stock
3,000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3,000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 10 pF 10 20 -20 +70 C 2 ppm Max. ESR = 50 3,418In Stock
Min.: 1
Mult.: 1
: 3,000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4,606In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 30ppm,TOLERANCE 10ppm,CL 18pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4,163In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 18 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 633In Stock
3,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 10 pF 10 ppm 10 ppm ECS-33B2 - 20 C + 70 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 1,428In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 3,111In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 40 2,084In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1,617In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel