KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals SMD CRYSTAL 2,642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 40 PPM 40 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHZ 7PF SMD 1,478In Stock
6,000Expected 01/09/2026
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 7 pF 10 PPM 12 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.65 mm CT1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16MHz 8pF 2 x1.6mm 2,670In Stock
3,000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 1,566In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 19.2MHz 8pF 2x1.6mm 464In Stock
Min.: 1
Mult.: 1
Reel: 3,000

19.2 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF 2x1.6mm 1,845In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 8pF 2 x1.6mm 955In Stock
3,000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 1 2pF 2x1.6mm 188In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24.576 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 1,952In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 2x1.6mm 2,991In Stock
3,000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 12pF 2x1.6mm 1,347In Stock
6,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0x1.6mm 24MHz 10pF 789In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz, 10PPM Quartz Crystal 959In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 610In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 27MHz Quartz Crystal 968In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 1,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 26In Stock
9,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel