SMD-2 Crystals

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 32.768KHz, 7pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS 92,654In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 7 pF 20 PPM SMD-2 - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS 88,728In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM SMD-2 - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 25.000 MHz 18 pF +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD Crystal RoHS 9,056In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 18 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 30 mOhms 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 80 Ohms 2,976In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,826In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 200 Ohms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 200 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms 2,970In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2,869In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2,024In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 150ppm -40C - 150C 8pF 50 Ohms 2,426In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 40 MHz Automotive & Industrial Grade Ceramic SMD Crystal 2,226In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals 8 MHz Automotive & Industrial Grade Ceramic SMD Crystal 892In Stock
3,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3,000

8 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,136In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,953In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
Epson Timing Crystals KHZ XTAL 9.0PF +/-20PPM -40-85C ESR=90kOHMDL=0.5uW 1K TR 978In Stock
Min.: 1
Mult.: 1
: 1,000
32.768 kHz 9 pF 20 PPM SMD-2 - 40 C + 105 C SMD/SMT 100 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm FC2012SN Reel, Cut Tape
Epson Timing Crystals FC2012SN 32.768K-90NNA0KC0: KHZ XTAL 9.0PF +/-20PPM -40 105C ESR=100kOHMDL=0.5uW 1K TR 672In Stock
2,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 9 pF 20 PPM 3 PPM / C SMD-2 - 40 C + 105 C SMD/SMT 100 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm FC2012SN Reel, Cut Tape, MouseReel
Epson Timing Crystals FC2012SN 32.768K-C5NNA0KC0: KHZ XTAL 12.5PF +/-20PPM -40 105C ESR=100kOHM DL=0.5uW 1K TR 1,608In Stock
2,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 12.5 pF 20 PPM 3 PPM / C SMD-2 - 40 C + 105 C SMD/SMT 100 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm FC2012SN Reel, Cut Tape, MouseReel
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 - +150C 100 Max ESR 3,842In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 18pF 30 ppm Tol 30 ppm Stability -40 - +85C ESR 40 2 pad smd 4,637In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 18pF 30 ppm Tol 30 ppm Stability -20 - +70C ESR 30 2 pad smd 5,874In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals ECX-53 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -40 - +85C 100 Max ESR 1,915In Stock
4,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF 30 ppm Tol 30 ppm Stability -20 - +70C ESR 80 2 pad smd 1,049In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel