ABM8AIG Series Crystals

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 3,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 100 Ohms 675In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 14.318MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 100 Ohms 547In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

14.318 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 70 Ohms 389In Stock
1,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 1,385In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 846In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 50 Ohms 605In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 710In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 1,088In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms 963In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 1,038In Stock
2,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms 136In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 30MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 407In Stock
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 125 C 8pF 40 Ohms 21In Stock
2,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 35 Ohms 302In Stock
1,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 598In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 20ppm Stab 50ppm -40 C 125 C 18pF 50 Ohms 332In Stock
1,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 27MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms 1,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 27MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms 635In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

27 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 30MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms 165In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 19.6608MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 1,188In Stock
Min.: 1
Mult.: 1
Reel: 1,000

19.6608 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 743In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24.576 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 19.6608MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 113In Stock
Min.: 1
Mult.: 1
Reel: 3,000

19.6608 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 100 Ohms
1,982On Order
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200