G4 Series Crystals

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Diodes Incorporated Crystals 32.768kHz 6pF 20ppm -10 +60 5,321In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 14,057In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3,000

32.768 kHz 12.5 pF 20 PPM 10 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 4,009In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3,000

32.768 kHz 12.5 pF 20 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 35 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 3,146In Stock
3,000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

32.768 kHz 12.5 pF 20 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.8 mm 2.5 mm G4 Reel, Cut Tape, MouseReel