ABRACON
Citizen
Crystek
CTS
Diodes Incorporated
Eaton
ECS
Epson
IQD Frequency Products
KYOCERA AVX
Microchip
Micro Crystal
Murata
NDK
Pletronics
RFMi
Seiko Instruments
TXC Corporation
Vishay
Wurth Elektronik
32 kHz
32.7 kHz
32.768 kHz
38 kHz
40 kHz
60 kHz
65.536 kHz
75 kHz
100 kHz
153.6 kHz
307.2 kHz
1 MHz
1.2288 MHz
1.8432 MHz
2 MHz
2.048 MHz
2.097152 MHz
2.4576 MHz
2.5 MHz
2.5625 MHz
0 pF
1 pF
1.5 pF
1.8 pF
2 pF
2.5 pF
3 pF
4 pF
4.5 pF
4.7 pF
5 pF
6 pF
6.5 pF
6.8 pF
7 pF
7.2 pF
7.4 pF
7.5 pF
8 pF
8.2 pF
4 PPM
5 PPM
6 PPM
7 PPM
8 PPM
9 PPM
10 PPM
10 PPM/C
10 ppm
11 PPM
12 PPM
14 PPM
15 PPM
15 PPM/C
15 ppm
18 PPM
20 PPM
20 PPM/C
20 ppm
22 PPM
- 100 PPM
- 12 PPM, + 14 PPM
- 0.034 PPM
- 0.034 PPM / C
- 0.036 PPM / C
- 0.04 PPM
- 0.34 PPM
0 PPM
1 PPM
3 PPM / C
5 PPM
7 PPM
9 PPM
10 PPM
10 PPM / C
10 ppm
12 PPM
13 PPM
14 PPM
15 PPM
0403 (1008 metric)
0504 (1210 metric)
0603 (1608 metric)
0604 (1610 metric)
0604 (1612 metric)
0608 (2016 metric)
0705 (2012 metric)
0804 (2012 metric)
0806 (2016 metric)
1.2 mm x 1 mm
1.2 mm x 1 mm x 0.3 mm
1.2 mm x 1 mm x 0.33 mm
1.2 mm x 1.05 mm
1.27 mm x 1.05 mm
1.6 mm x 1 mm
1.6 mm x 1 mm x 0.5 mm
1.6 mm x 1.2 mm
1.6 mm x 1.2 mm x 0.4 mm
1.65 mm x 1.05 mm
1.65 mm x 1.25 mm
0 C
- 60 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 175 C
13.46 mm
25 mOhms
30 mOhms
40 mOhms
50 mOhms
60 mOhms
70 mOhms
80 mOhms
100 mOhms
130 mOhms
200 mOhms
4 Ohms
10 Ohms
15 Ohms
20 Ohms
22 Ohms
23 Ohms
25 Ohms
28.9 Ohms
30 Ohms
0.1 uW
100 nW
0.5 uW
500 nW
1 uW
10 uW
20 uW
25 uW
50 uW
0.1 mW
100 uW
150 uW
0.2 mW
200 uW
250 uW
0.3 mW
300 uW
330 uW
350 uW
400 uW
1 mm
1.2 mm
1.25 mm
1.27 mm
1.6 mm
1.65 mm
2 mm
2.05 mm
2.1 mm
2.5 mm
2.55 mm
3.2 mm
3.3 mm
3.4 mm
3.45 mm
3.5 mm
4 mm
4.1 mm
5 mm
5.1 mm
0.8 mm
1 mm
1.05 mm
1.1 mm
1.2 mm
1.25 mm
1.3 mm
1.4 mm
1.45 mm
1.5 mm
1.6 mm
1.65 mm
1.9 mm
2 mm
2.05 mm
2.06 mm
2.5 mm
2.54 mm
2.6 mm
2.7 mm
0.25 mm
0.27 mm
0.3 mm
0.32 mm
0.33 mm
0.35 mm
0.38 mm
0.39 mm
0.4 mm
0.40 mm
0.45 mm
0.5 mm
0.50 mm
0.53 mm
0.55 mm
0.59 mm
0.6 mm
0.60 mm
0.65 mm
0.68 mm
1.45 mm
1.5 mm
1.9 mm
2 mm
2.1 mm
3 mm
3.1 mm
3.2 mm
01
277
278
402
403
405
406
407
416
425
443
445
495
12SMX
12SMX AUTO-B
12SMX-B
20-ML02
402W
403W
416W
Bulk
Cut Tape
MouseReel
Reel
Tube