DSA1121BL2-024.5760TVAO

Microchip Technology
579-21BL20245760TVAO
DSA1121BL2-024.5760TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 24.576MHz, 25ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.02 $1,020.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
Reel
Brand: Microchip Technology
Current Rating: 21 mA
Duty Cycle - Max: 55 %
Frequency: 24.576 MHz
Frequency Stability: 25 PPM
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Load Capacitance: 15 pF
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Format: CMOS
Package/Case: CDFN-6
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99