ECS ECS-100X Series Standard Clock Oscillators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 111In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 8MHz 622In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 9.8304MHz 606In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators ECS-100X,OSC XO 48.000MHZ TTL PC PIN,5V,+/-100ppm,0+/-C - 70+/-C,70mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 25

Standard Oscillators Full Size 48 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 11.0592MHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 25

Standard Oscillators 11.0592 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 12MHz Non-Stocked
Min.: 1,000
Mult.: 1

Standard Oscillators Full Size 12 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 16.257MHz Non-Stocked
Min.: 1,000
Mult.: 1

Standard Oscillators Full Size 16.257 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 18MHz Non-Stocked
Min.: 1,000
Mult.: 100

Standard Oscillators Full Size 18 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 18.432MHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 25

Standard Oscillators Full Size 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 2.4576MHz Non-Stocked
Min.: 1,000
Mult.: 1

Standard Oscillators Full Size 2.4576 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators CLOCK OSC 25.175MHz Non-Stocked
Min.: 1,000
Mult.: 1

Standard Oscillators Full Size 25.175 MHz 100 PPM Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators CLOCK OSC 27MHz Non-Stocked
Min.: 1,000
Mult.: 1,000

Standard Oscillators Full Size 27 MHz 100 PPM Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 30MHz Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 25

Standard Oscillators Full Size 30 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 4.9152MHz Non-Stocked
Min.: 1,000
Mult.: 1

Standard Oscillators Full Size 4.9152 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 5MHz Non-Stocked
Min.: 1,000
Mult.: 1,000

Standard Oscillators Full Size 5 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X Bulk
ECS Standard Clock Oscillators DIP-14 5V 5.0688MHz Non-Stocked
Min.: 1,000
Mult.: 1,000

Standard Oscillators Full Size 5.0688 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100X Bulk