KYOCERA AVX Oscillators

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Standard Clock Oscillators 75.0000MHZ Clock OSC IL CMOS 856In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 75 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 80.0000MHZ Clock OSC IL CMOS 721In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27MHz 2016 4pads CMO S AEC-Q100/Q200 111In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40MHz 2016 4pads CMO S AEC-Q100/Q200 28In Stock
4,000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,452In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 39MHz 1.8V 2x1.6mm +/-2ppm 12,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

39 MHz 1 PPM SMD/SMT + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z10.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,253In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z12.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 723In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2016Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,605In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2016Z80.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,508In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 80 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC2520Z4.09600C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 769In Stock
2,000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX MC3225Z50.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 583In Stock
2,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,991In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 66.6667 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 24 MHz 50 PPM 15 pF 148In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 7.37280MHZ Clock OSC IL CMOS 607In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 11.2896MHZ Clock OSC IL CMOS 283In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 11.2896 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 30MHz 2016 4pads CMO S AEC-Q100/Q200 23In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18NBL
KYOCERA AVX TCXO Oscillators TCXO 1,867In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 64MHz 1.8/2.5/3.3V Clock OSCIL CMOS 8In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 64 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS 239In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.9V 1.6 x 1.2mm +/-0.5ppm 543In Stock
Min.: 1
Mult.: 1
Reel: 18,000

TCXO 1.6 mm x 1.2 mm 26 MHz 0.5 PPM 10 pF 1.71 V 2.09 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 3.0V 1.6 x 1.2mm +/-0.5ppm 890In Stock
Min.: 1
Mult.: 1
Reel: 500

TCXO 1.6 mm x 1.2 mm 38.4 MHz 2 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 48MHz, 1.8V 1.6 x 1.2mm +/-5ppm 740In Stock
Min.: 1
Mult.: 1
Reel: 18,000

TCXO 1.6 mm x 1.2 mm 48 MHz 2 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.55 mm Reel, Cut Tape, MouseReel