CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 32MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

32 MHz 100 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-9 Reel
IQD Standard Clock Oscillators 125MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) CFPS-31 Bulk
IQD Standard Clock Oscillators 10MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 MHz 2.97 V 3.63 V SMD/SMT CFPS-39 Reel
IQD Standard Clock Oscillators 4MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-40 Cut Tape
IQD Standard Clock Oscillators 22.5792MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 2.5 V 2.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-40 Cut Tape
IQD Standard Clock Oscillators 38.4MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 38.4 MHz 50 PPM 2.5 V 2.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-40 Cut Tape
IQD Standard Clock Oscillators 50MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 2.5 V 2.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-40 Cut Tape
IQD Standard Clock Oscillators 50MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 2.5 V 2.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-40 Reel
IQD Standard Clock Oscillators 26MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 38.4MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 38.4 MHz 50 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 30MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) CFPS-69 Reel
IQD Standard Clock Oscillators 16.77MHz 5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

16.77 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 18MHz 5V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

18 MHz 50 PPM 4.5 V 5.5 V SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 66MHz 5V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

66 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C CFPS-72 Reel
IQD Standard Clock Oscillators 9.6MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

9.6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-73 Reel
IQD Standard Clock Oscillators 28.5MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

28.5 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C CFPS-73 Reel
IQD Standard Clock Oscillators 40MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V E Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 100 MHz 25 PPM 15 pF CFPS-39 Reel
IQD Standard Clock Oscillators 9.8304MHz 5V 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 9.8304 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) CFPS-72 Reel
IQD Standard Clock Oscillators 28.63636MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 28.63636 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel
IQD Standard Clock Oscillators 20.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 20 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 25 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 25.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 40 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Reel