CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 36.864MHz 3.3V 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 36.864 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50MHz 1.8V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-31 Bulk
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators IQXO-984 CMOS +/-50ppm -40 to 85C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-984 Reel
IQD Standard Clock Oscillators IQXO-986 CMOS +/-50ppm -40 to 85C 1.8V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 21 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-986 Reel
IQD Standard Clock Oscillators 4.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Reel
IQD Standard Clock Oscillators 4.096MHz 3.3V 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 4.096 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 0.032768MHz 2.5 X 2.0mm Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 3.135 V 3.645 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) CFPS-109 Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C + 105C Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) IQXO-618-25 Reel
IQD Standard Clock Oscillators 11.0592MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 11.0592 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 14.31818MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 14.31818 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators 18.432MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 18.432 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 22.5792MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 22.5792 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 48MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Standard Oscillators CFPS-39 Reel