Tube Oscillators

Results: 1,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators DIP-14 5V 6MHz 872In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 4.9152MHZ HCMOS TTL PC ECS-2200 XO (Standard) 4.9152MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 1,220In Stock
80Expected 01/09/2026
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 845In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 4.0000MHZ HCMOS TTL 888In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 740In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 852In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 794In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 1.2288MHZ HCMOS TTL 786In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 512In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 436In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 9.8304MHz 585In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V,50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 497In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 570In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 603In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 685In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 227In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 652In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 11.0592MHZ HCMOS TTL PC ECS-2200 XO (Standard) 11.0592MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 439In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 11.0592 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
Analog Devices Programmable Oscillators PROGRAMMABLE OSCILLATOR 102In Stock
Min.: 1
Mult.: 1

Programmable Oscillators Tube
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 2,393In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 536In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 513In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 4.039 mm 3 mm 0.86 mm Tube
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 262In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V SMD/SMT - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 1,158In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V SMD/SMT - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm Tube
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 250In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm Tube