AOC97 Series OCXO Oscillators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 63In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz
339On Order
Min.: 1
Mult.: 1

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 19.2 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 19.2MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 19.2 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 30.72MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 30.72 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 30.72MHz +/-10ppb -40C - 95C CMOS 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 30.72 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 38.88MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 38.88 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 38.88MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 38.88 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 48MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 48 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 48MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 48 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel