ECS-8FX Series Standard Clock Oscillators

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 11.0592MHz 3.3Volts 200ppm -40C +85C 566In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 11.0592 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 5Volts -40C +85C 1,358In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 32 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.4576MHz 5Volts -40C +85C 3,095In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 2.4576 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.0MHz 3.3Volts 200ppm -40C +85C 1,584In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 50 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.0MHz 3.3Volts 200ppm -40C +85C 605In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 20 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5Volts -40C +85C 1,330In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 4 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5Volts -40C +85C 500In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 3.6864 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3Volts 200ppm -40C +85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 24.576 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.579545MHz 5Volts -40C +85C 1,440In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 3.5 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz 5Volts -40C +85C 684In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 12.28 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 9.8304MHz 3.3Volts 200ppm -40C +85C 748In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 9.8304 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 11.2896MHz 3.3Volts 200ppm -40C +85C 641In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 11.2896 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.0MHz 3.3Volts 200ppm -40C +85C 1,412In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 40 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.9152MHz 5Volts -40C +85C 1,086In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 4.9 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 5Volts -40C +85C 963In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 27 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 200ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 27 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 2.048MHZ CMOS SMD,3.3V,200ppm,-40C - 85C,9mA,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm),0.185" (4.70mm) 272In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.048 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.0MHz 3.3Volts 200ppm -40C +85C 428In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 10 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.0MHz 3.3Volts 200ppm -40C +85C 1,031In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 25 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 5.0Volts 200ppm -40C +85C 790In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 9.8 mm 1.8432 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 40.000MHZ CMOS SMD, TTL,5V,50ppm,-10C - 70C,-,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm) 776In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 40 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2MHz 5Volts -40C +85C 1,979In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 2 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728MHz 5Volts -40C +85C 713In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 7.3 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5Volts -40C +85C 1,185In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 8 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5Volts -40C +85C 736In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14 mm x 8.65 mm 16 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel