20 PPM MEMS Oscillators

Results: 2,220
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 50MHz, 20ppm, 1.8-3.3V, -40 to 125C, 3.2x2.5mm 272In Stock
Min.: 1
Mult.: 1

VDFN-4 50 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS 3 mA - 40 C + 125 C
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 26MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 274In Stock
Min.: 1
Mult.: 1

CDFN-6 26 MHz 20 PPM 2.25 V 3.63 V LVDS 32 mA - 40 C + 85 C DSC1200
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 50MHz, 20PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm 402In Stock
Min.: 1
Mult.: 1

VDFN-6 50 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS 27 mA - 40 C + 85 C DSC1201
Microchip Technology MEMS Oscillators MEMS OSC, PECL, 75MHz, 20PPM, 2.5-3.3V, -20 to 70C, 7.0 x 5.0mm 294In Stock
Min.: 1
Mult.: 1
VDFN-6 75 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 20 C + 70 C DSC1200
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 56In Stock
Min.: 1
Mult.: 1

VLGA-4 32.768 kHz 20 PPM 5 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C DSC6000B
Microchip Technology MEMS Oscillators MEMS OSC, LVDS, 50MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 140In Stock
Min.: 1
Mult.: 1

CDFN-6 50 MHz 20 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 52.0833MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm 17In Stock
Min.: 1
Mult.: 1

VLGA-4 52.0833 MHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 3 mA - 40 C + 105 C DSC6100B
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 2KHz, 20PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 125In Stock
Min.: 25
Mult.: 25

VFLGA-4 2 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C DSC6000B
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

VDFN-6 125 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C AEC-Q100 DSA1101
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 16.384MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 12In Stock
Min.: 1
Mult.: 1

CDFN-4 16.384 MHz 20 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C AEC-Q100 DSA1001
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 325In Stock
Min.: 1
Mult.: 1

CDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS Osc, Automotive, 156.25MHz, LVPECL, -40-105C, 20ppm, 3.2x2.5mm 220In Stock
Min.: 1
Mult.: 1

VDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 24.576MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 728In Stock
Min.: 1
Mult.: 1

VLGA-4 24.576 MHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C DSC6000B
Microchip Technology MEMS Oscillators MEMS OSC, PECL, 106.25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 110In Stock
Min.: 1
Mult.: 1

VDFN-6 106.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 85 C DSC1200
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm 56In Stock
Min.: 1
Mult.: 1

CDFN-4 32.768 MHz 20 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1003
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 12MHz, 20PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 363In Stock
Min.: 1
Mult.: 1

CDFN-4 12 MHz 20 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 27MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

VLGA-4 27 kHz 20 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 105 C AEC-Q100

SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 16MHz, OE, 1k pcs T&R 8 mm 593In Stock
Min.: 1
Mult.: 1
: 1,000

20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 50MHz, OE, LVDS, 1k pcs T&R 8 mm 640In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 50 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 845In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS Oscillators -55 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 242In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 12 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C SIT8924B
SiTime MEMS Oscillators -55 to 125C, 2520, 20ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 102In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 8 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 8 mm 765In Stock
Min.: 1
Mult.: 1
: 1,000

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 238In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 1,803In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8208