30 PPM MEMS Oscillators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators 16MHz 50ppm 3.3Volt -40 to 85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

7 mm x 5 mm 16 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.7 mA - 20 C + 70 C SiT8003
SiTime MEMS Oscillators -40 to 125C, 2520, 30ppm, Default Dr Str, 3.3V, 10MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 10 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 30ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 8 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -40 to 125C, 2016, 30ppm, Default Dr Str, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 24 MHz 30 PPM 60 pF 1.62 V 1.98 V LVCMOS, LVTTL 4.5 mA - 40 C + 125 C SiT8924
SiTime MEMS Oscillators -40 to 125C, 2016, 30ppm, Default Dr Str, 2.8V, 27MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

2 mm x 1.6 mm 27 MHz 30 PPM 60 pF 2.8 V 2.8 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924B
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 250
Mult.: 250
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C N/A
Min.: 1
Mult.: 1
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 2.048MHz -40C +125C 3.3V 30ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 2.048 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 27MHz 2.8V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 27 MHz 30 PPM 60 pF 2.8 V 2.8 V LVCMOS, LVTTL 4.8 mA - 40 C + 105 C SIT8924A
SiTime SIT2024BA-S8-33E-12.000000G
SiTime MEMS Oscillators -40 to 125C, SOT23, 30ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

12 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024B