48 MHz OCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS OCXO Oscillators 48.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 31In Stock
100Expected 17/11/2026
Min.: 1
Mult.: 1

OCXO SMD-6 48 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 48MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 125
Mult.: 1

OCXO SMD-4 48 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 48MHz +/-10ppb -40C - 95C CMOS 3.3V -165dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

OCXO SMD-4 48 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Reel