NJU6227D1C-V-CT4

Nisshinbo
513-NJU6227D1C-V-CT4
NJU6227D1C-V-CT4

Mfr.:

Description:
Programmable Oscillators C-MOS Crystal IC 1.8V 160MHz LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.164 $820.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
DIE
40 MHz to 50 MHz
1 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
0.73 mm
0.63 mm
NJU6227
Waffle
Brand: Nisshinbo
Current Rating: 1 A
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 5000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.