EG-2121CA 300.0000M-LHRAL3

Epson Timing
732-EG2121300LHRAL3
EG-2121CA 300.0000M-LHRAL3

Mfr.:

Description:
SAW Oscillators MHZ 2.5V+/-100(-5 85C) AGING 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SAW Oscillators
RoHS:  
SPSO
300 MHz
2.375 V
2.625 V
LVDS
SMD/SMT
- 5 C
+ 85 C
7 mm
5 mm
1.2 mm
EG-2121CA
Reel
Brand: Epson Timing
Current Rating: 30 mA
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: Q3805CA10022012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$8.06 $2,015.00