Ecliptek / Abracon Standard Clock Oscillators

Results: 1,653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C +85C 14In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C 78In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12.2MHz 1.62-3.63Vdc 25ppm, -40C to +85C 220In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB19E2 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 30ppm -40+105C AEC-Q200 202In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA43 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 50ppm -40C +85C 79In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 50ppm -40C +85C 48In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 64MHz 3.3Vdc 100ppm -40C to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 64 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2600 Reel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -40C to +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel
Ecliptek / Abracon Standard Clock Oscillators 106.25MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 11.0592MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 11.0592 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 12.352MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 12.352 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 133.333MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 133.333 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.7456MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 18.432MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 24.576MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 29.4912MHz 2.5Vdc 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 106.25MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 11.0592MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 11.0592 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 12.352MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 12.352 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 133.333MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 133.333 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel
Ecliptek / Abracon Standard Clock Oscillators 14.7456MHz 2.5Vdc 50ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC27 Reel