ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASA7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASA7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

40 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASA7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 50MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASA7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 12MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 0806 (2016 metric) 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADVN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 24MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 0806 (2016 metric) 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADVN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-25ppm -40C - 85C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 0806 (2016 metric) 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADVN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 0806 (2016 metric) 48 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADVN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V 623In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCO7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 25MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCO7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 38.4MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

38.4 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCO7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 50MHz +/-25ppm -40C - 85C CMOS 1.2V 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz 25 PPM 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCO7 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 66.6667MHz 1,480In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 66.6667 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
ABRACON EC3645ETTTS-100.000M TR
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -40 C 85 C CMOS 3.3V 663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C LVDS 3.3V 789In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C LVDS 2.375V 3.63V 876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-6 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10.0 MHZ CMOS SMD 972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10.0 MHZ CMOS SMD 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 10 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.0 MHZ CMOS SMD 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 12 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDTDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.000 MHZ CMOS SMD 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.000 MHZ CMOS SMD 1,192In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASDTDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.000 MHZ CMOS SMD 3,916In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 26.000 MHZ CMOS SMD 999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.000 MHZ CMOS SMD 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 32 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel