ABRACON Standard Clock Oscillators

Results: 18,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 122.88MHz 18ppm -40 C 85 C CMOS 3.3V 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 125MHz 18ppm -40 C 85 C CMOS 3.3V 28In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 80MHz 18ppm -40 C 85 C CMOS 3.3V 3In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 10MHz 30ppm -20 C 70 C CMOS 5V 391In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 20MHz 30ppm -20 C 70 C CMOS 5V 268In Stock
1,000Expected 14/07/2026
Min.: 1
Mult.: 1

Standard Oscillators Half Size 20 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C 70 C CMOS 5V 163In Stock
1,000Expected 15/07/2026
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 101In Stock
1,000Expected 15/07/2026
Min.: 1
Mult.: 1

Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32MHz 30ppm -20 C 70 C CMOS 3.3V 263In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 40MHz 30ppm -20 C 70 C CMOS 3.3V 55In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 40 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 12MHz 30ppm -20 C 70 C CMOS 5V 402In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 16MHz 30ppm -20 C 70 C CMOS 5V 344In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 20MHz 30ppm -20 C 70 C CMOS 5V 165In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 20 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 8MHz 30ppm -20 C 70 C CMOS 5V 109In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 20MHz 30ppm -20 C 70 C CMOS 3.3V 713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -20 C 70 C CMOS 3.3V 1,147In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 100 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10 MHZ 1,275In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 11.0592MHz 30ppm -20 C 70 C CMOS 3.3V 427In Stock
1,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 11.0592 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 12.288MHz 100ppm -40 C 85 C CMOS 3.3V 1,709In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 125MHz 50ppm -20 C 70 C CMOS 3.3V 279In Stock
1,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 14.7456MHz 50ppm -20 C 70 C CMOS 3.3V 852In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 30ppm -20 C 70 C CMOS 3.3V 525In Stock
1,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 50ppm -20 C 70 C CMOS 3.3V 1,048In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 18.432MHz 50ppm -20 C 70 C CMOS 3.3V 681In Stock
2,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 18.432 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 18.432MHz 30ppm -20 C 70 C CMOS 3.3V 264In Stock
1,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 18.432 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 20MHz 30ppm -20 C 70 C CMOS 3.3V 355In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL1 Reel, Cut Tape, MouseReel