ABRACON Standard Clock Oscillators

Results: 18,044
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 1.544MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 986In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 1.544 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 13.000MHZ CMOS SMD 675In Stock
1,000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 1,007In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 3.6864MHZ CMOS SMD 684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.6864 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 50ppm -40 C 125 C CMOS 2.5V 565In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 32MHz 20ppm -20 C 70 C CMOS 3.3V 729In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 720MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 720 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 8MHz 30ppm -20 C 70 C CMOS 3.3V 762In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 8 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 831In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators 24.00 MHZ CMOS 2,707In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASCO Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 100ppm -40 C 85 C CMOS 3.3V 2,480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2,580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -10C to +70C 2,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 200MHZ 3.3V LVDS 1,336In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 2.5 mm x 2 mm 200 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 40MHz 50ppm -20 C 70 C CMOS 3.3V 3,405In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 156.25 MHZ 3.3V 75FS 903In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 156.25 MHz 25 PPM 3.3 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 15 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ASAKMP Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm AR36CPT Bulk
Fox / Abracon F535L-12
Fox / Abracon Standard Clock Oscillators 12 MHz 3.3Volt 50 ppm -10C +70C 1,290In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 25.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,1.8 Vdc +/-0.1 619In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33.3333MHz 50ppm -40 C 85 C CMOS 1.6V 3.63V 1,627In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 14.31818MHz 20ppm -20 C 70 C CMOS 3.3V 1,775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVPECL 3.3V 256In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 122.88MHz A+/-25ppm -40AC ~ 85AC LVPECL 2.5V 186In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 122.88 MHz 25 PPM 2.37 V 2.62 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 32MHz 50ppm -40 C 125 C CMOS 3.3V 640In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel